Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172258-1004

Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount Ultra-Fit™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount Ultra-Fit™ Bag
Search Keywords: 1722581004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172258-1004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Current Rating: 14/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172258-1004 discontinued?
Yes, 172258-1004 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 172258-1004 RoHS compliant?
Yes, 172258-1004 is RoHS compliant.
What is the lead time for 172258-1004?
The standard lead time for 172258-1004 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,257
Can Ship immediately
Minimum Order Quantity:
424
ADD TO CART
Price (USD)
Qty
Unit Price
424
$0.1469
5,000
$0.1408
10,000
$0.1336
25,000
$0.1285
75,000 +
$0.1244
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!