Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172253-3123

Crimp Terminal 20-22AWG Copper Alloy F 19.87mm Tin Over Nickel Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Crimp Terminal 20-22AWG Copper Alloy F 19.87mm Tin Over Nickel Reel
Search Keywords: 1722533123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172253-3123
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Crimp Terminal
Gender: F
Wire Size: 20-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172253-3123 discontinued?
Yes, 172253-3123 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 172253-3123 RoHS compliant?
Yes, 172253-3123 is RoHS compliant.
What is the lead time for 172253-3123?
The standard lead time for 172253-3123 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81,000
Can Ship immediately
Minimum Order Quantity:
687
ADD TO CART
Price (USD)
Qty
Unit Price
687
$0.3370
7,000
$0.3263
14,000
$0.3132
36,000
$0.3000
111,000 +
$0.2632
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!