- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 172249-0100
172249-0100
Molex / Waldom
Solder Terminal 14-16AWG Brass M 8.27mm Matte Tin Over Nickel Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Solder Terminal 14-16AWG Brass M 8.27mm Matte Tin Over Nickel Reel
Search Keywords: 1722490100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172249-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Solder Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6,000
$0.143
12,000
$0.140
30,000
$0.137
84,000
$0.121
204,000
$0.116
402,000 +
$0.111
Click for Quote
Log in
to unlock special pricing