- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172201-0001
Molex / Waldom
172201-0001
Conn Busbar Connector RCP 14 POS Press Fit RA Thru-Hole 28 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 172201-0001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Busbar Connector |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Number of Contacts: | 14 |
| Termination Method: | PRESS FIT |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 180 A |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.