- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 172160-1806
172160-1806
Molex / Waldom
Crimp Terminal; Tin Plate; 20-18 AWG; 3.96mm Pitch; Reel; 5A | Molex Incorporated 172160-1806
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Crimp Terminal; Tin Plate; 20-18 AWG; 3.96mm Pitch; Reel; 5A | Molex Incorporated 172160-1806
Search Keywords: 1721601806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172160-1806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
21000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
You may purchase all in-stock quantity of 7,000
Stock lot only:
7000
Minimum Order Quantity:
21000
Order Increment:
21000
Price (USD)
Qty
Unit Price
1
$0.0210
21,000
$0.0191
42,000
$0.0186
63,000
$0.0181
105,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing