- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 172159-0612
172159-0612
Molex / Waldom
Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
Search Keywords: 1721590612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172159-0612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Termination Method:Crimp
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,985
Ships today, if you order in
Minimum Order Quantity:
139
Price (USD)
Qty
Unit Price
139
$0.4457
2,000
$0.4335
4,000
$0.4100
8,000
$0.3988
25,000 +
$0.3866
Click for Quote
Log in
to unlock special pricing