Image is representational - see mfr. specs

172159-0610

Molex / Waldom

Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
Search Keywords: 1721590610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    172159-0610
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Housing
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Termination Method:
    Crimp
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,769
Ships today, if you order in
Minimum Order Quantity:
271
ADD TO CART
Price (USD)
Qty
Unit Price
271
$0.2295
3,000
$0.2213
6,000
$0.2111
16,000
$0.2040
48,000 +
$0.1948
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!