- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 172159-0609
172159-0609
Molex / Waldom
Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag
Search Keywords: 1721590609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172159-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Termination Method:Crimp
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,108
Can Ship immediately
Minimum Order Quantity:
194
Price (USD)
Qty
Unit Price
194
$0.3203
3,000
$0.3070
5,000
$0.2948
11,000
$0.2836
35,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing