- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 172159-0605
172159-0605
Molex / Waldom
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag
Search Keywords: 1721590605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172159-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Termination Method:Crimp
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Buy all 60 in-stock or the regular minimum order quantity of 120
Stock lot only:
60
Minimum Order Quantity:
120
Price (USD)
Qty
Unit Price
1
$0.6963
120
$0.6330
1,126
$0.2050
2,250
$0.1990
4,500
$0.1940
5,000
$0.1690
10,000
$0.1530
25,000 +
$0.1470
Click for Quote
Log in
to unlock special pricing