Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172159-0003

Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag
Search Keywords: 1721590003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172159-0003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 7/Contact A
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172159-0003 discontinued?
Yes, 172159-0003 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 172159-0003 RoHS compliant?
Yes, 172159-0003 is RoHS compliant.
What is the lead time for 172159-0003?
The standard lead time for 172159-0003 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,994
Can Ship immediately
Minimum Order Quantity:
676
ADD TO CART
Price (USD)
Qty
Unit Price
676
$0.0918
8,000
$0.0877
15,000
$0.0847
38,000
$0.0816
120,000 +
$0.0785
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!