- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172065-1012
172065-1012
Molex / Waldom
Conn Power HDR 12 POS 5.7mm Solder ST Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 12 POS 5.7mm Solder ST Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720651012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172065-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.7 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
560
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
560
$11.10
1,200
$9.72
3,000 +
$9.51
Click for Quote
Log in
to unlock special pricing