Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172065-1002

Conn Power HDR 2 POS 5.7mm Solder ST Thru-Hole 2 Terminal 1 Port Mega-Fit™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 2 POS 5.7mm Solder ST Thru-Hole 2 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720651002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172065-1002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 23/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172065-1002 RoHS compliant?
Yes, 172065-1002 is RoHS compliant.
What is the lead time for 172065-1002?
The standard lead time for 172065-1002 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Ships today, if you order in
Minimum Order Quantity:
35
17 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$3.61
95
$3.56
200
$3.50
400 +
$3.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!