- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172065-0012
Molex / Waldom
172065-0012
Conn Power HDR 12 POS 5.7mm Solder ST Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 12 POS 5.7mm Solder ST Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720650012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172065-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.7 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 172065-0012 RoHS compliant?
Yes, 172065-0012 is RoHS compliant.
What is the lead time for 172065-0012?
The standard lead time for 172065-0012 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
562
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$7.28
50
$7.15
95
$7.04
200
$6.91
560
$6.27
1,200 +
$5.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT