Image is representational - see mfr. specs

172065-0006

Molex / Waldom

Conn Power HDR 6 POS 5.7mm Solder ST Thru-Hole 6 Terminal 1 Port Mega-Fit™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 6 POS 5.7mm Solder ST Thru-Hole 6 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720650006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    172065-0006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.7 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    23/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,248
Can Ship immediately
Minimum Order Quantity:
60
18 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$4.29
80
$4.23
200
$4.15
350
$4.08
960
$3.71
2,000
$3.25
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!