- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172064-1008
172064-1008
Molex / Waldom
Conn Power HDR 8 POS 5.7mm Solder RA Thru-Hole 8 Terminal 1 Port Mega-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 8 POS 5.7mm Solder RA Thru-Hole 8 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720641008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172064-1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.7 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Buy all 49 in-stock or the regular minimum order quantity of 650
Stock lot only:
49
Minimum Order Quantity:
650
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$9.339
650
$8.490
1,600
$7.430
4,000 +
$7.270
Click for Quote
Log in
to unlock special pricing