- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172064-1004
172064-1004
Molex / Waldom
Conn Power HDR 4 POS 5.7mm Solder RA Thru-Hole 4 Terminal 1 Port Mega-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 5.7mm Solder RA Thru-Hole 4 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720641004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172064-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.7 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
15
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
15
$5.48
65
$5.38
150
$5.29
250 +
$5.19
Click for Quote
Log in
to unlock special pricing