Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

172064-0012

Conn Power HDR 12 POS 5.7mm Solder RA Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 12 POS 5.7mm Solder RA Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720640012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 172064-0012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.7 mm
Number of Contacts: 12
Maximum Voltage Rating: 600 V
Maximum Current Rating: 23/Contact A
Termination Method: Solder
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172064-0012 RoHS compliant?
Yes, 172064-0012 is RoHS compliant.
What is the lead time for 172064-0012?
The standard lead time for 172064-0012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Can Ship immediately You may purchase all in-stock quantity of 174
Stock lot only:
174
Minimum Order Quantity:
400
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.987
400
$8.170
800
$7.150
2,000 +
$7.000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!