- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172064-0010
172064-0010
Molex / Waldom
Conn Power HDR 10 POS 5.7mm Solder RA Thru-Hole 10 Terminal 1 Port Mega-Fit™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 10 POS 5.7mm Solder RA Thru-Hole 10 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720640010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172064-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.7 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
You may purchase all in-stock quantity of 110
Stock lot only:
110
Minimum Order Quantity:
280
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$7.018
55
$6.260
150
$6.140
250
$6.030
280
$6.380
500
$5.920
1,200
$5.170
3,000 +
$5.080
Click for Quote
Log in
to unlock special pricing