- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172064-0006
Molex / Waldom
172064-0006
Conn Power HDR 6 POS 5.7mm Solder RA Thru-Hole 6 Terminal 1 Port Mega-Fit™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 6 POS 5.7mm Solder RA Thru-Hole 6 Terminal 1 Port Mega-Fit™ Tray
Search Keywords: 1720640006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172064-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.7 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 172064-0006 RoHS compliant?
Yes, 172064-0006 is RoHS compliant.
What is the lead time for 172064-0006?
The standard lead time for 172064-0006 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,161
Can Ship immediately
Minimum Order Quantity:
15
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
15
$6.16
75
$5.63
150
$5.19
300
$4.80
850
$4.34
2,000
$4.23
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT