- Home ›
- All Products›
- 172063-0334
172063-0334
Molex / Waldom
Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 14 and 16 AWG, Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 14 and 16 AWG, Reel
Search Keywords: 1720630334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172063-0334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.570
9,000
$0.560
21,000
$0.481
51,000 +
$0.469
Click for Quote
Log in
to unlock special pricing