- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 172063-0312
172063-0312
Molex / Waldom
Contact F Crimp ST Cable Mount 12AWG Mega-Fit™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact F Crimp ST Cable Mount 12AWG Mega-Fit™ Reel
Search Keywords: 1720630312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172063-0312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Gender:F
-
Dimension:18.64mm x 5mm x 4.8mm
-
Wire Size:12 AWG
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
4,000
$0.5031
12,000
$0.4697
32,000
$0.4685
76,000
$0.4674
152,000 +
$0.4662
Click for Quote
Log in
to unlock special pricing