- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 172050-3178
Molex / Waldom
172050-3178
Conn Power Card Edge RCP 174 POS 0.75mm Solder ST SMD EdgeLineA® Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172050-3178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Surface Mount3426
-
Termination Method:Solder3433
-
Pitch:0.75 mm
-
Number of Contacts:174
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.