- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172047-1001
172047-1001
Molex / Waldom
Conn Power RCP 2 POS 2.5mm Solder RA Thru-Hole 10 Terminal 1 Port EXTreme OrthoPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power RCP 2 POS 2.5mm Solder RA Thru-Hole 10 Terminal 1 Port EXTreme OrthoPower™ Tray
Search Keywords: 1720471001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172047-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
960
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
960
$8.57
2,000
$7.51
5,000 +
$7.35
Click for Quote
Log in
to unlock special pricing