- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172042-0208
172042-0208
Molex / Waldom
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 2 Terminal 1 Port Super Sabre™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 2 Terminal 1 Port Super Sabre™ Tray
Search Keywords: 1720420208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172042-0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.49 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
91
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
91
$0.6834
1,050
$0.6528
3,000
$0.6222
6,000
$0.6018
16,050 +
$0.5814
Click for Quote
Log in
to unlock special pricing