- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171990-1038
171990-1038
Molex / Waldom
Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Search Keywords: 1719901038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171990-1038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:48
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,253
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.07
23
$14.81
45
$14.54
89
$14.28
240
$12.97
800
$11.36
2,000 +
$11.05
Click for Quote
Log in
to unlock special pricing