- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 171983-2042
Molex / Waldom
171983-2042
Conn Nano-Pitch I/O RCP 42 POS 0.5mm Solder ST Thru-Hole 42 Terminal 1 Port T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171983-2042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536693000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
490 -
Type:Nano-Pitch I/O
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:42
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 80 °C