- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171857-3006
171857-3006
Molex / Waldom
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® T/R
Search Keywords: 1718573006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171857-3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,095
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
44 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
300
$0.4906
900
$0.4784
1,500
$0.4661
8,100 +
$0.4284
Click for Quote
Log in
to unlock special pricing