- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171857-1006
Molex / Waldom
171857-1006
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 1718571006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171857-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 171857-1006 RoHS compliant?
Yes, 171857-1006 is RoHS compliant.
What is the lead time for 171857-1006?
The standard lead time for 171857-1006 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,866
Can Ship immediately
Minimum Order Quantity:
75
27 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
75
$0.8568
400
$0.8466
800
$0.8262
1,600 +
$0.8160
Click for Quote
Log in
to unlock special pricing