- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171857-1004
171857-1004
Molex / Waldom
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 1718571004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171857-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,325
Can Ship immediately
You may purchase all in-stock quantity of 1,325
Stock lot only:
1325
Minimum Order Quantity:
17100
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.9874
8,550
$0.8976
17,100
$0.8772
40,000
$0.7548
100,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing