- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171857-0002
Molex / Waldom
171857-0002
Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 1718570002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171857-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 171857-0002 RoHS compliant?
Yes, 171857-0002 is RoHS compliant.
What is the lead time for 171857-0002?
The standard lead time for 171857-0002 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,926
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$0.1964
2,500
$0.1723
4,900
$0.1665
9,800 +
$0.1587
Click for Quote
Log in
to unlock special pricing