- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171856-3006
171856-3006
Molex / Waldom
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® T/R
Search Keywords: 1718563006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171856-3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
You may purchase all in-stock quantity of 127
Stock lot only:
127
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1.0098
5,250
$0.9180
12,000
$0.8160
30,000 +
$0.7956
Click for Quote
Log in
to unlock special pricing