- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171856-3004
Molex / Waldom
171856-3004
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® T/R
Search Keywords: 1718563004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171856-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 171856-3004 RoHS compliant?
Yes, 171856-3004 is RoHS compliant.
What is the lead time for 171856-3004?
The standard lead time for 171856-3004 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
27 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
150
$0.90
450
$0.89
750 +
$0.86
Click for Quote
Log in
to unlock special pricing