- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171856-3002
171856-3002
Molex / Waldom
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® T/R
Search Keywords: 1718563002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171856-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
150
$0.8058
450
$0.7650
900
$0.7548
1,800
$0.7446
2,100
$0.7344
8,100
$0.6426
20,100 +
$0.6324
Click for Quote
Log in
to unlock special pricing