Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

171856-1004

Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
Search Keywords: 1718561004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    171856-1004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171856-1004 RoHS compliant?
Yes, 171856-1004 is RoHS compliant.
What is the lead time for 171856-1004?
The standard lead time for 171856-1004 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,077
Ships today, if you order in You may purchase all in-stock quantity of 1,077
Stock lot only:
1077
Minimum Order Quantity:
22800
27 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4477
22,800 +
$0.4070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!