- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171856-1002
171856-1002
Molex / Waldom
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 1718561002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171856-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
You may purchase all in-stock quantity of 162
Stock lot only:
162
Minimum Order Quantity:
300
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.2525
300
$0.2295
1,500
$0.2254
3,100
$0.2213
6,200
$0.2183
34,200
$0.2132
80,000
$0.1867
200,000 +
$0.1816
Click for Quote
Log in
to unlock special pricing