- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171850-0700
171850-0700
Molex / Waldom
Conn Housing RCP 7 POS 3mm Crimp ST Cable Mount Micro-Fit™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 7 POS 3mm Crimp ST Cable Mount Micro-Fit™ Bag
Search Keywords: 1718500700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171850-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,890
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
200
$0.3366
1,000
$0.3295
2,000
$0.3254
4,000
$0.3111
8,000
$0.2723
20,000
$0.2642
40,000 +
$0.2489
Click for Quote
Log in
to unlock special pricing