- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171850-0500
Molex / Waldom
171850-0500
Conn Housing RCP 5 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171850-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C