Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

171850-0300

Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Search Keywords: 1718500300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 171850-0300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171850-0300 RoHS compliant?
Yes, 171850-0300 is RoHS compliant.
What is the lead time for 171850-0300?
The standard lead time for 171850-0300 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,385
Can Ship immediately
Minimum Order Quantity:
477
16 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
477
$0.3337
1,300
$0.3214
2,600
$0.3190
3,000
$0.3070
8,000 +
$0.2876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!