- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171850-0200
Molex / Waldom
171850-0200
Conn Housing RCP 2 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Search Keywords: 1718500200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171850-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 171850-0200 RoHS compliant?
Yes, 171850-0200 is RoHS compliant.
What is the lead time for 171850-0200?
The standard lead time for 171850-0200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,662
Ships today, if you order in
Minimum Order Quantity:
350
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
350
$0.2370
1,800
$0.2151
3,500
$0.2100
5,000
$0.2075
12,000
$0.2060
30,000
$0.2055
60,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing