- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171814-3006
Molex / Waldom
171814-3006
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole T/R
Search Keywords: 1718143006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171814-3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
120 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 171814-3006 RoHS compliant?
Yes, 171814-3006 is RoHS compliant.
What is the lead time for 171814-3006?
The standard lead time for 171814-3006 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,230
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
120
$1.25
360
$1.23
600
$1.21
1,200
$1.18
3,360 +
$1.08
Click for Quote
Log in
to unlock special pricing