- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171814-3004
171814-3004
Molex / Waldom
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole T/R
Search Keywords: 1718143004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171814-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
120 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2520
Order Increment:
120
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,520
$0.7548
8,040
$0.6630
20,040 +
$0.6528
Click for Quote
Log in
to unlock special pricing