- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171814-3003
171814-3003
Molex / Waldom
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® T/R
Search Keywords: 1718143003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171814-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
840 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
You may purchase all in-stock quantity of 780
Stock lot only:
780
Minimum Order Quantity:
840
Order Increment:
840
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.7966
840
$0.7242
1,680 +
$0.7038
Click for Quote
Log in
to unlock special pricing