Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

171814-0003

Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 1718140003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    171814-0003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171814-0003 RoHS compliant?
Yes, 171814-0003 is RoHS compliant.
What is the lead time for 171814-0003?
The standard lead time for 171814-0003 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Can Ship immediately You may purchase all in-stock quantity of 257
Stock lot only:
257
Minimum Order Quantity:
5175
15 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2581
5,175
$0.2346
5,900
$0.2295
10,350
$0.2244
30,000
$0.1969
75,000 +
$0.1928
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!