- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171814-0002
Molex / Waldom
171814-0002
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 1718140002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171814-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 171814-0002 RoHS compliant?
Yes, 171814-0002 is RoHS compliant.
What is the lead time for 171814-0002?
The standard lead time for 171814-0002 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,183
Can Ship immediately
You may purchase all in-stock quantity of 2,183
Stock lot only:
2183
Minimum Order Quantity:
6300
27 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$0.2244
6,300
$0.2040
12,600
$0.1938
30,000
$0.1703
75,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing