Image is representational - see mfr. specs

171813-3003

Molex / Waldom

Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® T/R
Search Keywords: 1718133003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    171813-3003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    100
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
27 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$1.1600
300
$1.1400
600
$1.1200
1,300
$1.0900
1,500
$1.0800
4,000
$0.9486
10,000 +
$0.9180
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!