Image is representational - see mfr. specs

171810-1115

Molex / Waldom

Conn Board to Board PL 60 POS 0.8mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board PL 60 POS 0.8mm Solder ST SMD T/R
Search Keywords: 1718101115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    171810-1115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Type:
    Board3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    PL3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.8 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    53584VDC,53584VAC
  • Maximum Current Rating:
    8/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
8 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$3.87
800
$3.80
1,200
$3.66
3,200 +
$3.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!