- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 171774-2118
171774-2118
Molex / Waldom
Conn Card Edge SKT 118 POS 0.8mm Solder ST Thru-Hole EdgeLine® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Card Edge SKT 118 POS 0.8mm Solder ST Thru-Hole EdgeLine® Tube
Search Keywords: 1717742118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171774-2118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:0.8 mm
-
Number of Contacts:118
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Ships today, if you order in
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$11.97
60
$11.48
200
$11.02
300
$10.59
1,000 +
$10.17
Click for Quote
Log in
to unlock special pricing