- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 171750-1020
171750-1020
Molex / Waldom
Conn Daughter Card RCP 40 POS 1.9mm Press Fit RA Thru-Hole Impel¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 40 POS 1.9mm Press Fit RA Thru-Hole Impel¢A€žA¢ Tray
Search Keywords: 1717501020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:171750-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:1.9 mm
-
Number of Contacts:40
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$13.04
30
$12.78
55 +
$12.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT