Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

171692-0108

Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords: 1716920108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 171692-0108
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 8
Maximum Current Rating: 23/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171692-0108 RoHS compliant?
Yes, 171692-0108 is RoHS compliant.
What is the lead time for 171692-0108?
The standard lead time for 171692-0108 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately You may purchase all in-stock quantity of 55
Stock lot only:
55
Minimum Order Quantity:
100
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8888
100
$0.8080
1,000
$0.7390
1,280
$0.7220
4,000
$0.6770
10,000
$0.6530
20,000 +
$0.6510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!