Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

171692-0106

Conn Housing M 6 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 6 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords: 1716920106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 171692-0106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 6
Maximum Current Rating: 23/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171692-0106 RoHS compliant?
Yes, 171692-0106 is RoHS compliant.
What is the lead time for 171692-0106?
The standard lead time for 171692-0106 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
197
18 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
197
$0.6936
500
$0.6834
1,000
$0.6732
2,000
$0.6630
2,400
$0.6426
8,000
$0.5508
20,000 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!